text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0G221XR

CX Series 4 V 220 uF 2 kHrs 105°C SMT Polymer Aluminum Electrolytic Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 220µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 12mΩ
Ripple Current: 5.6A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,500
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$2,467.50
USD
Quantity
Web Price
3,500+
$0.705
Product Variant Information section