text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0J151R

CX Series 6.3 V 150 uF ±20% 7.3 x 4.3 x 1.9 mm Polymer Aluminum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,789
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$1.68
USD
Quantity
Web Price
1
$1.68
50
$1.07
100
$0.985
500
$0.815
1,500+
$0.72