text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0J151XR

CX Series 6.3 V 150 uF ±20 % 7.3 x 4.3 x 1.9 mm SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
3,500
Germany (Online Only):
3,500
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$3,500.00
USD
Quantity
Web Price
3,500+
$1.00
Product Variant Information section