
Manufacturer Part #
EEF-CX0J151XR
CX Series 6.3 V 150 uF ±20 % 7.3 x 4.3 x 1.9 mm SMT Polymer Aluminum Capacitor
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3500 per Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
05/21/2020 Details and Download
Panasonic Industrial announced a Country of Origin addition for Conductive Polymer Aluminum Solid Capacitor Series i.e.: SP-Caps.As aindonesia manufacturing production capacity expands, Panasonic will add Indonesia to its current manufacturing countries to optimize the production balance between two factories (Japan & Indonesia).Therefore, please approve the addition of Indonesian products for EEF-SX, CX, GX, HX, LX, ST, CT and LT Series Capacitors.Orders received after August 1, 2020Panasonic will make these products at both the Indonesia factory as well as the Japan factory.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Solid Chip |
Capacitance: | 150µF |
Rated Voltage: | 6.3V |
Tolerance (%): | ±20% |
Dimension: | L 7.3mm x W 4.3mm x H 1.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
1
$1.81
50
$1.27
100
$1.19
500
$1.03
1,500+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
3500 per
Mounting Method:
Surface Mount