text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX0J181R

CX Series 6.3 V 180 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 180µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.015Ω
Leakage Current: 113.4µA
Ripple Current: 5100mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$3,255.00
USD
Quantity
Web Price
3,500+
$0.93
Product Variant Information section