text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX1D220R

CX Series 20 V 22 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 132µA
Dissipation Factor: 0.06%
Ripple Current: 3200mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$0.55
USD
Quantity
Web Price
1
$0.55
50
$0.435
100
$0.42
500
$0.38
1,500+
$0.355