text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-CX1V220R

CX Series 35 V 22 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±20%
Leakage Current: 231µA
Ripple Current: 3200mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,500
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,310.00
USD
Quantity
Web Price
3,500+
$0.66