Manufacturer Part #
EEF-CX1V220R
CX Series 35 V 22 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Panasonic Industry EEF-CX1V220R - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:This notice is to inform that there will be a change in packing and shipping Humidity Indicator Card (HIC). The current HIC will be replaced with a cobalt-free HIC to comply with EU94/REACH. There is no affected parts list as this is a blanket notice for all part #s.Reason for Change: To ensure compliance with standard specifications and to provide precise dimensional information, replacing reference dimensions.
Part Status:
Panasonic Industry EEF-CX1V220R - Technical Attributes
| Type: | Solid Chip |
| Capacitance: | 22µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| Leakage Current: | 231µA |
| Ripple Current: | 3200mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 7.3mm x W 4.3mm x H 1.9mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount