text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-HX0D471R9

HX SERIES SMD POLYMER 2V 470uF 7.3x4.3x1.9MM 125C 1000HRS LOW ESR

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Panasonic Industry EEF-HX0D471R9 - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 470µF
Rated Voltage: 2V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 9mΩ
Leakage Current: 94µA
Ripple Current: 6.3A
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,030.00
USD
Quantity
Unit Price
3,500+
$0.58
Product Variant Information section