
Manufacturer Part #
EEF-SX0E331ER
SX Series 2.5 V 330 uF ±20% 4.3 x 1.9 x 7.3 mm Aluminum Polymer Capacitor
Product Specification Section
Panasonic EEF-SX0E331ER - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
05/21/2020 Details and Download
Panasonic Industrial announced a Country of Origin addition for Conductive Polymer Aluminum Solid Capacitor Series i.e.: SP-Caps.As aindonesia manufacturing production capacity expands, Panasonic will add Indonesia to its current manufacturing countries to optimize the production balance between two factories (Japan & Indonesia).Therefore, please approve the addition of Indonesian products for EEF-SX, CX, GX, HX, LX, ST, CT and LT Series Capacitors.Orders received after August 1, 2020Panasonic will make these products at both the Indonesia factory as well as the Japan factory.
Part Status:
Active
Active
Panasonic EEF-SX0E331ER - Technical Attributes
Attributes Table
Type: | Solid Chip |
Capacitance: | 330µF |
Rated Voltage: | 2.5V |
Tolerance (%): | ±20% |
Dimension: | L 7.3mm x W 4.3mm x H 1.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,333
USA:
1,833
Germany (Online Only):
3,500
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
1
$1.80
15
$1.64
100
$1.54
400
$1.46
2,000+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
3500 per
Mounting Method:
Surface Mount