text.skipToContent text.skipToNavigation

Manufacturer Part #

EEF-SX0E471ER

EEF SX Series 2.5 v 470 uf 105'c 7.3x4.3x1.9mm Low ESR Chip Aluminum Polymer

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 470µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 9mΩ
Ripple Current: 6300mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$2.24
USD
Quantity
Web Price
1
$2.24
50
$1.48
100
$1.37
500
$1.15
1,500+
$1.03