text.skipToContent text.skipToNavigation

Manufacturer Part #

EEFHX1A101R

Cap Aluminum Polymer 100uF 10VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Ripple Current: 3.2A
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
14,000
Minimum Order:
3,500
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,257.50
USD
Quantity
Web Price
3,500+
$0.645
Product Variant Information section