text.skipToContent text.skipToNavigation

Manufacturer Part #

EEFJX0G151RF

JX Series 4 V 150 uF ±20% 15 mOhm SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EEFJX0G151RF - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 150µF
Rated Voltage: 4V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 15Ω
Ripple Current: 5100mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,502.50
USD
Quantity
Web Price
3,500+
$0.715
Product Variant Information section