text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-AZF1H101

ZF-A Series 50 V 100 uF 150°C Ø10 x 9.5 mm LS=5 mm Polymer Aluminum Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 100µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 28mΩ
Ripple Current: 135mA
Operating Temp Range: -55°C to +150°C
Lead Spacing: 5mm
Dimension: H  10.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock
380
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.65
USD
Quantity
Web Price
1+
$0.65
Product Variant Information section