text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1J330P

ZA Series 63 V 33 uF 8 x 10.2 mm 10 kHrs 105°C SMT Hybrid Polymer Aluminum Cap

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 20.79µA
Ripple Current: 1600mA
Operating Temp Range: -55°C to +105°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$2.52
USD
Quantity
Web Price
1
$2.52
25
$1.94
50
$1.84
100
$1.74
250+
$1.61