text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1K330V

ZA Series 80V 33 uF Ø10 x 10.2 mm Polymer Hybrid Aluminum Electrolytic Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 80V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 36mΩ
Ripple Current: 170mA
Operating Temp Range: -55°C to +105°C
Dimension: H  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$377.50
USD
Quantity
Web Price
500+
$0.755
Product Variant Information section