text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
4,500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$320.00
USD
Quantity
Web Price
500+
$0.64