text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
17,390
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2.52
USD
Quantity
Web Price
1
$2.52
25
$1.90
50
$1.79
100
$1.69
250+
$1.56