text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZA1V470P

ZA Series 50 V 47 uF Ø 6.3 x 5.8 mm Surface Mount Polymer Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
6,531
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1.43
USD
Quantity
Web Price
1
$1.43
50
$0.925
100
$0.855
250
$0.77
500+
$0.715