text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1E331P

EEH ZC Series 25 V 330 uF SMT Polymer Hybrid Aluminum Electrolytic Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$2.56
USD
Quantity
Web Price
1
$2.56
25
$1.99
50
$1.88
100
$1.79
250+
$1.66