text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1H220P

ZC-V Series 50 V 22 uF ±20% 4K Hrs 125°C SMT Polymer Hybrid Aluminum Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 80mΩ
Ripple Current: 750mA
Operating Temp Range: -55°C to +125°C
Dimension: L  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
64,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$725.00
USD
Quantity
Web Price
1,000+
$0.725