
Product Variant Information section
Available Packages
Package Qty:
1,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1,000
Quantity | Web Price |
---|---|
1 | $1.98 |
50 | $1.39 |
100 | $1.31 |
250 | $1.20 |
500+ | $1.13 |
Attributes
Attributes Table
Type | Metal Can SMD |
Capacitance | 10µF |
Rated Voltage | 63V |
Tolerance (%) | ±20% |
Dimension | L 5.8mm x D 6.3mm |