
Manufacturer Part #
EEH-ZC1J220XP
ZC (V) Series 63 V 22 uF 125°C 4 k Hrs SMT Hybrid Polymer Aluminum Capacitor
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:900 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1829 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 22µF |
Rated Voltage: | 63V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 0.08Ω |
Leakage Current: | 13.86µA |
Ripple Current: | 900mA |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 7.7mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
26
$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.
Product Variant Information section
Available Packaging
Package Qty:
900 per
Mounting Method:
Surface Mount