text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1J560P

EEH ZC Series 63 V 56 uF 125°C Polymer Hybrid Aluminum Electrolytic Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 56µF
Rated Voltage: 63V
Tolerance (%): ±20%
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$715.00
USD
Quantity
Web Price
500+
$1.43