text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1J820P

EEH ZC Series 63 v 82 uf 125'c 10x10.2mm Low ESR Hybrid Aluminum Polymer

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 82µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Dissipation Factor: 0.08%
Ripple Current: 1400mA
Operating Temp Range: -55°C to +125°C
Dimension: L  10.3mm x W  10.3mm x H  10.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1.86
USD
Quantity
Web Price
1
$1.86
25
$1.50
50
$1.44
100
$1.37
250+
$1.29