text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZC1V680XP

EEH ZC Series 35 V 68 uF Polymer Hybrid Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 68µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
727
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2.21
USD
Quantity
Web Price
1
$2.21
50
$1.63
100
$1.54
250
$1.44
500+
$1.36