text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZK1E151XP

ZK Series 25 V 150 uF 125°C 4 kHrs 6.3 x 7.7mm SMT Aluminum Polymer Cap

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.03Ω
Ripple Current: 1680mA
Operating Temp Range: -55°C to +125°C
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Features & Applications

Panasonic Industry Europe’s new ZKU series of conductive polymer hybrid electrolytic capacitors offers higher capacitance than any other series of capacitors of the same type. The new ZKU parts’ capacitance values are on average 20% higher than those of the previous Panasonic ZK series capacitors in the equivalent package size.

APPLICATIONS
• DC-DC converters
• Battery management systems
• Power supplies
• Motor-control systems
• Robotics

FEATURES
• 4,000h endurance at 125°C
• Ripple-current ratings: 750mA to 2,800mA
• ±20% tolerance of capacitance
• Operating-temperature range: -55°C to 125°C
• Compliant with AEC-Q200 specifications

Pricing Section
Stock:
2,206
Web Price:
$1.36 USD Each
Total
$9.72
USD
Cost Per Unit
$4.86

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.