text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZK1V331P

EEH ZK (V) Series 35 V 330 uF 105°C 10x10.2 mm SMT Hybrid Aluminum Polymer

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 330µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 20mΩ
Ripple Current: 420mA
Operating Temp Range: -55°C to +125°C
Dimension: H  10.5mm x D  10mm
Mounting Method: Surface Mount
Features & Applications

Panasonic Industry Europe’s new ZKU series of conductive polymer hybrid electrolytic capacitors offers higher capacitance than any other series of capacitors of the same type. The new ZKU parts’ capacitance values are on average 20% higher than those of the previous Panasonic ZK series capacitors in the equivalent package size.

APPLICATIONS
• DC-DC converters
• Battery management systems
• Power supplies
• Motor-control systems
• Robotics

FEATURES
• 4,000h endurance at 125°C
• Ripple-current ratings: 750mA to 2,800mA
• ±20% tolerance of capacitance
• Operating-temperature range: -55°C to 125°C
• Compliant with AEC-Q200 specifications

Pricing Section
Stock:
5,137
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2.31
USD
Quantity
Web Price
1
$2.31
25
$1.75
50
$1.64
100
$1.55
250+
$1.43