text.skipToContent text.skipToNavigation

Manufacturer Part #

EEH-ZS1J151V

EEH-ZS Series 63 V 150 uF SMT 125°C Conductive Polymer Hybrid Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEH-ZS1J151V - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 15mΩ
Leakage Current: 94.5µA
Ripple Current: 3500mA
Operating Temp Range: -55°C to +125°C
Dimension: L  16.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$133.75
USD
Quantity
Unit Price
250
$0.535
500
$0.525
1,000
$0.52
1,250
$0.515
3,750+
$0.50