text.skipToContent text.skipToNavigation

Manufacturer Part #

EEHZA1K220P

Cap Aluminum Polymer Hybrid 22uF 80VDC 20% (8 X 10.2mm) SMD 0.045 Ohm 1550mA

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 80V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 45mΩ
Ripple Current: 1.55A
Operating Temp Range: -55°C to +105°C
Dimension: H  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
4,500
Minimum Order:
500
Multiple Of:
500
4,500
Factory Stock:Factory Stock:
0
Total
$390.00
USD
Quantity
Web Price
500
$0.78
1,000
$0.64
1,500
$0.63
2,000+
$0.625
Product Variant Information section