text.skipToContent text.skipToNavigation

Manufacturer Part #

EEHZS1V471P

CAP ALUM POLY 470UF 20% 35V SMD

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 470µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 11mΩ
Ripple Current: 4A
Operating Temp Range: -55°C to +125°C
Dimension: H  16.8mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Total
$395.00
USD
Quantity
Web Price
250
$1.58
500
$1.29
750
$1.27
1,000+
$1.26
Product Variant Information section