text.skipToContent text.skipToNavigation

Manufacturer Part #

EHCSA025M5600606T

EHCSA Series 25 v 56 uf 135c 6.3x6mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Eaton EHCSA025M5600606T - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 56µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 50mΩ
Leakage Current: 14µA
Ripple Current: 0.9A
Operating Temp Range: -55°C to +135°C
Storage Temperature Range: -55°C to +135°C
Construction: Cylindrical
Dimension: L  6mm x D  6.3mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.25
USD
Quantity
Unit Price
75
$0.27
200
$0.265
500
$0.26
3,000+
$0.245
Product Variant Information section