text.skipToContent text.skipToNavigation

Manufacturer Part #

HBV330M1KTR-1010S

HBV Series 80 V 33 uF 105°C Hybrid Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 80V
Tolerance (%): ±20%
Dimension: L  10mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$820.00
USD
Quantity
Web Price
500
$0.51
1,000
$0.42
1,500
$0.415
2,000+
$0.41
Product Variant Information section