text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.55
50 $0.42
100 $0.40
250 $0.375
500+ $0.355
Total:

$1.10

USD
Attributes
Attributes Table
Type Metal Can SMD
Capacitance 10µF
Rated Voltage 63V
Tolerance (%) ±20%
Dimension L  5.8mm x D  6.3mm