text.skipToContent text.skipToNavigation

Manufacturer Part #

HBW330M1HTR-0608S

HBW Series 50 V 33 uF 125°C Hybrid Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1621
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 50V
Tolerance (%): ±20%
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Web Price
1,000
$0.28
2,000
$0.265
3,000
$0.255
4,000+
$0.24
Product Variant Information section