text.skipToContent text.skipToNavigation

Manufacturer Part #

HHXA350ARA151MHA0G

HXA Series 35 V 150 uF 125°C 8x10mm 4 kHrs SMT Polymer Hybrid Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Ripple Current: 1.6A
Operating Temp Range: -55°C to +125°C
Dimension: H  10.3mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.71
USD
Quantity
Web Price
1
$2.71
25
$2.05
50
$1.93
100
$1.82
250+
$1.68