text.skipToContent text.skipToNavigation

Manufacturer Part #

HHXB250ARA101MF80G

HXB Series 25 V 100 uF 6.3x7.7mm 105°C Polymer Hybrid Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Ripple Current: 2A
Operating Temp Range: -55°C to +105°C
Dimension: H  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
19,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$243.00
USD
Quantity
Web Price
900+
$0.27
Product Variant Information section