text.skipToContent text.skipToNavigation

Manufacturer Part #

HHXB250ARA101MF80G

HXB Series 25 V 100 uF 6.3x7.7mm 105°C Polymer Hybrid Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Ripple Current: 2A
Operating Temp Range: -55°C to +105°C
Dimension: H  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
27,738
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.29
USD
Quantity
Web Price
1
$1.29
50
$1.01
100
$0.96
250
$0.91
500+
$0.87