text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL218097403E3

180 CPS Series 10 V 150 uF 105°C Ø 6.6 x 7.7 mm Low ESR SMT Polymer Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL218097403E3 - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.7mm x D  6.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$10,000.00
USD
Quantity
Unit Price
1,000+
$1.00
Product Variant Information section