text.skipToContent text.skipToNavigation

Manufacturer Part #

NSP181M2.5DUATRF

NSP Series 2.5 V 180 uF 105c 7.3x4.3x1mm Low ESR 2k hours Chip Aluminum Polymer

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NSP181M2.5DUATRF - Technical Attributes
Attributes Table
Type: Solid Chip
Capacitance: 180µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.0045Ω
Leakage Current: 45µA
Dissipation Factor: 6%
Ripple Current: 8500mA
Operating Temp Range: -55°C to +105°C
Storage Temperature Range: 5°C to 30°C
Dimension: L  7.3mm x W  4.3mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$2,625.00
USD
Quantity
Unit Price
3,500+
$0.75
Product Variant Information section