text.skipToContent text.skipToNavigation

Manufacturer Part #

NSPE-H101M35V8X10.8NBF

NSPE-H Series 35 V 100 uF 105 °C 8 x 10.8 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.03Ω
Ripple Current: 1800mA
Operating Temp Range: -55°C to +105°C
Dimension: H  10.8mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
300
Factory Stock:Factory Stock:
0
Minimum Order:
900
Multiple Of:
300
Total
$4,212.00
USD
Quantity
Web Price
300+
$4.68
Product Variant Information section