text.skipToContent text.skipToNavigation

Manufacturer Part #

NSPE-UT101M63V10X10.5NLBYF

NSPE-UT Series 63 V 100 uF 150c 10x10.5mm Low ESR 4k hrs Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NSPE-UT101M63V10X10.5NLBYF - Technical Attributes
Attributes Table
Series: NSPE‑UT
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 4000 Hrs @150 °C
Operating Temp Range: -55°C to +150°C
Ripple Current: 3.4A
ESR (Equivalent Series Resistance): 30mΩ
Operating Temp-Max: 150°C
Dissipation Factor: 8%
Dimension: 10 x 10.5 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,515.00
USD
Quantity
Unit Price
500
$1.02
1,500
$1.01
2,000+
$1.00
Product Variant Information section