text.skipToContent text.skipToNavigation

Manufacturer Part #

OCR821M0JBK-10127

OCR Series 820 uF 6.3V Radial Ultra Low ESR Organic Conductive Polymer Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 820µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$200.00
USD
Quantity
Web Price
1+
$0.40
Product Variant Information section