Manufacturer Part #
PCG1C471MCL1GS
CG Series Ø 10 x 10 mm 16 V 470 uF SMT Organic Conductive Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
Nichicon PCG1C471MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon PCG1C471MCL1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 470µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 10mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
500
$0.74
1,000
$0.725
1,500
$0.72
2,000
$0.715
2,500+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount