text.skipToContent text.skipToNavigation

Manufacturer Part #

PLF1E560MDO2

LF Series Ø 8 x 12 mm 25 V 56 uF Organic Conductive Polymer Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 56µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 28mΩ
Ripple Current: 3.8A
Operating Temp Range: -55°C to +105°C
Lead Spacing: 5mm
Dimension: H  13mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$128.00
USD
Quantity
Web Price
200+
$0.64
Product Variant Information section