
Manufacturer Part #
PLV1J470MDL1TD
LV Series 63 V 47 uF Ø8x9mm LS=5mm Radial Organic Conductive Polymer Capacitor
| |||||||||||
Mfr. Name: | Nichicon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Metal Can Radial |
Capacitance: | 47µF |
Rated Voltage: | 63V |
Tolerance (%): | ±20% |
Dimension: | L 13mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole