text.skipToContent text.skipToNavigation

Manufacturer Part #

PLV1V151MDL1TD

LV Series 35 V 150 uF 10 x 13 mm LS=5 mm Polymer Aluminum Electrolytic Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 150µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  13mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
12,500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$575.00
USD
Quantity
Web Price
500+
$1.15
Product Variant Information section