text.skipToContent text.skipToNavigation

Manufacturer Part #

RHS0J821MCN1GS

HS Series 820 uF 6.3 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon RHS0J821MCN1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 820µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  11.7mm x D  6.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$1,365.00
USD
Quantity
Web Price
500
$0.49
1,000
$0.48
1,500
$0.475
2,000
$0.47
2,500+
$0.455
Product Variant Information section