text.skipToContent text.skipToNavigation

Manufacturer Part #

RL81C331MDN1KX

L8 Series 16 V 330 uF ±20% Radial LS=3.5 mm Polymer Aluminum Capacitor

Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 330µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  9mm x D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
17,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$395.00
USD
Quantity
Web Price
1,000
$0.395
2,000
$0.375
3,000
$0.36
4,000+
$0.34
Product Variant Information section