text.skipToContent text.skipToNavigation

Manufacturer Part #

CA0508KPNPO9BN220

22 pF 50 V C0G NP0 0508 (1220 Metric) 4 Array Isolated Multilayer Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Yageo CA0508KPNPO9BN220 - Technical Attributes
Attributes Table
Capacitance: 22pF
No of Elements: 4
Dielectric: NP0
Tolerance (%): ±10%
Voltage Rating: 50V
Type: Isolated
Case Size: 0508 (1220 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$746.00
USD
Quantity
Web Price
20,000+
$0.0373
Product Variant Information section